Littelfuse0451.630MRLFusibles
Fuse Chip Very Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Networking|Power Supply|Telecommunication System | |
| 6.1 X 2.69 X 2.69 | |
| 0.63 | |
| 125 | |
| 125 | |
| 125 | |
| 0.143 | |
| 0.305 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
A great alternative to a circuit breaker, this a chip 0451.630MRL fuse from Littelfuse will protect your electronics. This device has a current rating of 0.63. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0451.630MRL fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
