Un 25-50% de rebaja
Littelfuse0448012.MRFusibles
Fuse Chip Very Fast Acting 12A 85V SMD Solder Pad 2410 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Automotive|Battery Charging Circuit|Cooling Fan System|Game Console|LCD Backlight Inverter | |
| 6.1 X 2.69 X 2.69 | |
| 12 | |
| 85 | |
| 65 | |
| 85 | |
| 50@65VAC|50@65VDC|300@24VDC|200@85VDC | |
| 47.59 | |
| 0.00533 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.69 | |
| 6.1 | |
| 2.69 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
Be protected by adding a chip 0448012.MR fuse developed by Littelfuse. This device has a current rating of 12. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0448012.MR fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 6.1 mm long, 2.69 mm tall and 2.69 mm deep. Its fuse is made from ceramic. The maximum AC voltage rating is 65 VAC and the maximum DC voltage rating is 65 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

