Littelfuse0447002.YXPFusibles
Fuse Chip Fast Acting 2A 350V SMD Solder Pad 10.92 X 3.81 X 8.76mm Plastic Bulk CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Electronic lighting Ballast|Power Inverter|Power Supply | |
| 10.92 X 3.81 X 8.76 | |
| 2 | |
| 350 | |
| 350 | |
| 125 | |
| 2.8 | |
| 0.056 | |
| Solder Pad | |
| 7.49 | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 8.76 | |
| 3.81 | |
| 10.92 | |
| 8.76 | |
| Plastic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0447002.YXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0447002.YXP fuse has a solder pad termination style. This product comes packaged in bulk, so the parts will be stored loosely. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 350 VAC. Its fuse is made from plastic. This product is 10.92 mm long, 8.76 mm tall and 3.81 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

