Un 10-25% de rebaja
Littelfuse0446004.ZRPFusibles
Fuse Chip Fast Acting 4A 350V SMD Solder Pad 10.92 X 8.76 X 3.81mm Plastic T/R CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Electronic lighting Ballast|Power Inverter|Power Supply | |
| 10.92 X 8.76 X 3.81 | |
| 4 | |
| 350 | |
| 350 | |
| 125 | |
| 100@350VAC | |
| 17 | |
| 0.0237 | |
| Solder Pad | |
| 2 | |
| -60 | |
| 125 | |
| Tape and Reel | |
| 8.76 | |
| 10.92 | |
| 3.81 | |
| Plastic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0446004.ZRP fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0446004.ZRP fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.92 mm long, 3.81 mm tall and 8.76 mm deep. The maximum AC voltage rating is 350 VAC. Its fuse is made from plastic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

