Un 25-50% de rebaja
Littelfuse0443004.DRFusibles
Fuse Chip Slow Blow Acting 4A 250V SMD Solder Pad 10.1 X 3.12 X 3.12mm Ceramic T/R cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| AC/DC Power Supply|High Voltage DC/DC Converter|Lighting System | |
| 10.1 X 3.12 X 3.12 | |
| 4 | |
| 250 | |
| 250 | |
| 122.5 | |
| 0.016 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.05 | |
| 10.08 | |
| 3.05 | |
| Ceramic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0443004.DR fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0443004.DR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 250 VAC. This product is 10.1 mm long, 3.12 mm tall and 3.12 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

