Un 10-25% de rebaja
Littelfuse0435002.KRFusibles
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.04 X 0.56 X 0.38 | |
| 2 | |
| 32 | |
| 32 | |
| 0.1412 | |
| 0.1 | |
| 0.03 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.56(Max) | |
| 1.04(Max) | |
| 0.38(Max) | |
| Epoxy Glass | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip 0435002.KR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.1412 W. This device has a current rating of 2. Its maximum power dissipation is 0.1412 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0435002.KR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1.04(Max) mm long, 0.38(Max) mm tall and 0.56(Max) mm deep. The maximum DC voltage rating is 32 VDC. Its fuse is made from epoxy glass.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

