Littelfuse032707.5UXSFusibles
Fuse Blade 7.5A Socket 9.1 X 3.8 X 7.9mm Polyamide 66 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Motor Circuit | |
| 9.1 X 3.8 X 7.9 | |
| 7.5 | |
| 32 | |
| 1000@32VDC | |
| 47 | |
| 0.0108 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 3.8 | |
| 9.1(Max) | |
| 7.9(Max) | |
| Polyamide 66 | |
| Socket |
A great alternative to a circuit breaker, this a blade 032707.5UXS fuse from Littelfuse will protect your electronics. This device has a current rating of 7.5. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from polyamide 66. This product is 9.1(Max) mm long, 7.9(Max) mm tall and 3.8 mm deep. The maximum DC voltage rating is 32 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.