Littelfuse0326012.MXPFusibles
Fuse Cartridge Slow Blow Acting 12A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.35 X 31.75 | |
| 12 | |
| 250 | |
| 250 | |
| 125 | |
| 400@250VDC|10000@125VAC|600@125VDC | |
| 129 | |
| 0.0067 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0326012.MXP fuse developed by Littelfuse. This device has a current rating of 12. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0326012.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from ceramic. This product is 31.75 mm long with a diameter of 6.35 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
