Littelfuse0325020.MXPFusibles
Fuse Cartridge Slow Blow Acting 20A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 20 | |
| 250 | |
| 250 | |
| 125 | |
| 400@250VDC|10000@125VAC|600@125VDC | |
| 575 | |
| 0.00334 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.985 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0325020.MXP fuse developed by Littelfuse. This device has a current rating of 20. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0325020.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32.72 mm long with a diameter of 6.99 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
