Littelfuse0324005.MXPFusibles
Fuse Cartridge Fast Acting 5A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.72 | |
| 5 | |
| 250 | |
| 250 | |
| 125 | |
| 26 | |
| 0.03 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
Be protected by adding a miniature 0324005.MXP fuse developed by Littelfuse. This device has a current rating of 5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0324005.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32.72 mm long with a diameter of 6.99 mm. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
