Littelfuse0315001.HXPFusibles

Fuse Cartridge Slow Blow Acting 1A 250V Axial 6.99 X 32.39mm Glass Bulk CE/CSA/PSE/UKCA/UL

Be protected by adding a miniature 0315001.HXP fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0315001.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 32.39 mm long with a diameter of 6.99 mm.

90 piezas: Se puede enviar en 3 días

    Total$65.04Price for 36

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 90 piezas
      • Price: $1.8066

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.