Littelfuse031303.2MXPFusibles

Fuse Cartridge Slow Blow Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL

Be protected by adding a miniature 031303.2MXP fuse developed by Littelfuse. This device has a current rating of 3.2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 031303.2MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.3015
    1. 1000+$0.3015
    2. 2000+$0.2984
    3. 2500+$0.2955
    4. 3000+$0.2925
    5. 4000+$0.2896
    6. 5000+$0.2867
    7. 6000+$0.2838
    8. 10000+$0.2810
    9. 20000+$0.2782

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.