Littelfuse0313010.HXPFusibles
Fuse Cartridge Slow Blow Acting 10A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 6.3 X 32 | |
| 10 | |
| 32 | |
| 32 | |
| 760 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0313010.HXP fuse developed by Littelfuse. This device has a current rating of 10. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0313010.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 32 VAC. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

