Littelfuse0313.500VXPFusibles
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 0.5 | |
| 250 | |
| 250 | |
| 2.55 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0313.500VXP fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0313.500VXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

