Littelfuse0313.400HXPFusibles

Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL

A great alternative to a circuit breaker, this a miniature 0313.400HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0313.400HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.

100 piezas: Se puede enviar en 6 días

    Total$1.49Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 100 piezas
      • Price: $1.49

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.