Littelfuse0312030.HXPFusibles
Fuse Cartridge Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 30 | |
| 32 | |
| 32 | |
| 3717 | |
| 0.0019 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0312030.HXP fuse developed by Littelfuse. This device has a current rating of 30. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0312030.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 32 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
