Littelfuse0312002.MXPFusibles

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Be protected by adding a miniature 0312002.MXP fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0312002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass.

Import TariffMay apply to this part

779 piezas: Se puede enviar mañana

    Total$0.45Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2148+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 779 piezas
      • Price: $0.4500

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.