Littelfuse0312001.HXPFusibles

Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Be protected by adding a miniature 0312001.HXP fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0312001.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Total en Stock: 734 piezas

Regional Inventory: 204

    Total$0.54Price for 1

    204 en existencias: Se puede enviar en 2 días

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2510+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      China
      • In Stock: 204 piezas
      • Price: $0.5389
    • Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2224+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 530 piezas
      • Price: $0.1249

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.