Un 50-75% de rebaja
Littelfuse0312.600HXPFusibles
Fuse Cartridge Fast Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 0.6 | |
| 250 | |
| 250 | |
| 0.88 | |
| 0.362 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0312.600HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.6. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0312.600HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

