Littelfuse0307020.HFusibles

Fuse Cartridge Very Fast Acting 20A 32V Holder Cartridge 6.3 X 32mm Ceramic Bulk UL

Prevent a device failure by implementing this 0307020.H fuse from Littelfuse which will act as an overcurrent protector. This device has a current rating of 20. It has 2 terminals. The 0307020.H fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. The maximum AC voltage rating is 32 VAC.

Import TariffMay apply to this part

90 piezas: Se puede enviar mañana

    Total$0.36Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2439+
      Manufacturer Lead Time:
      17 semanas
      Country Of origin:
      Taiwán
      • In Stock: 90 piezas
      • Price: $0.3628

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.