Littelfuse0298060.ZXBFusibles
Fuse Limiter Slow Blow Acting 60A 32V Bolt Down Tap 29.21 X 19.05 X 10.67mm Polyethersulfone Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Limiter | |
| Slow Blow | |
| Battery and Alternator Protection Application and Other Heavy Gauge Cables | |
| 29.21 X 19.05 X 10.67 | |
| 60 | |
| 32 | |
| 32 | |
| 21000 | |
| 0.0015 | |
| Tap | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 19.05 | |
| 29.21 | |
| 10.67 | |
| Polyethersulfone | |
| Bolt Down |
Be protected by adding an automotive 0298060.ZXB fuse developed by Littelfuse. This device has a current rating of 60. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0298060.ZXB fuse has a tap termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 29.21 mm long, 10.67 mm tall and 19.05 mm deep. The maximum DC voltage rating is 32 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

