Littelfuse029707.5UFusibles
Fuse Blade Fast Acting 7.5A 32V Socket Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Vehicle Circuit Protection | |
| 10.9 X 3.8 X 8.8 | |
| 7.5 | |
| 32 | |
| 32 | |
| 82 | |
| 0.01085 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| 8.8 | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Polyamide 66 | |
| Socket |
A great alternative to a circuit breaker, this a blade 029707.5U fuse from Littelfuse will protect your electronics. This device has a current rating of 7.5. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep. The maximum DC voltage rating is 32 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

