Littelfuse0297002.LFusibles
Fuse Blade Fast Acting 2A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Fast | |
| Vehicle Circuit Protection | |
| 10.9 X 3.8 X 8.8 | |
| 2 | |
| 32 | |
| 32 | |
| 9 | |
| 0.0556 | |
| Quick Connect | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| 8.8 | |
| 3.8 | |
| 10.9 | |
| 8.8 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0297002.L fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0297002.L fuse has a quick connect termination style. Its fuse is made from nylon. The maximum DC voltage rating is 32 VDC. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

