Littelfuse0273001.HFusibles

Fuse Cartridge Very Fast Acting 1A 125V Radial 6 X 8mm Bulk CSA/UKCA

A great alternative to a circuit breaker, this a subminiature 0273001.H fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals. The 0273001.H fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.

4 piezas: Se puede enviar mañana

    Total$5.99Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2107+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Méjico
      • In Stock: 4 piezas
      • Price: $5.987

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.