Littelfuse0273.010VFusibles

Fuse Cartridge Very Fast Acting 0.01A 125V Radial 6.35 X 8.89mm Bulk CSA/UKCA

A great alternative to a circuit breaker, this a subminiature 0273.010V fuse from Littelfuse will protect your electronics. This device has a current rating of 0.01. This fuse has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals. The 0273.010V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    13 semanas
    • Price: $33.02
    1. 5+$33.02
    2. 10+$31.09
    3. 50+$29.36
    4. 100+$29.18

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.