Littelfuse0272002.VFusibles
Fuse Subminiature Very Fast Acting 2A 125V Radial 6 X 8mm Metal Bulk CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6 X 8 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 10000@125VDC | |
| 0.3 | |
| 0.0425 | |
| Radial | |
| 2.54 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.3 | |
| 5.97 | |
| 7.3 | |
| Through Hole |
Be protected by adding a subminiature 0272002.V fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0272002.V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from metal. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 7.3 mm tall with a diameter of 5.97 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
