Littelfuse0272.005VFusibles
Fuse Subminiature Very Fast Acting 0.005A 125V Radial 6 X 8mm Metal Bulk CSA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Very Fast | |
| Electronic Component|Printed Circuit Board and Similar Equipment | |
| 6 X 8 | |
| 0.005 | |
| 125 | |
| 125 | |
| 125 | |
| 10000@125VDC | |
| 0.0000000081 | |
| 280 | |
| Radial | |
| 2.54 | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.3 | |
| 5.97 | |
| 7.3 | |
| Through Hole |
Be protected by adding a subminiature 0272.005V fuse developed by Littelfuse. This device has a current rating of 0.005. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0272.005V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.3 mm tall with a diameter of 5.97 mm. Its fuse is made from metal. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
