Littelfuse0263004.HAT1LFusibles
Fuse Cartridge Very Fast Acting 4A 250V Axial 3.94 X 7.11mm Solder Ammo CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|LCD/PDPTV|LCD Monitor|Lighting System|Medical Equipment|Power Supply|Office Automation Machine | |
| 3.94 X 7.11 | |
| 4 | |
| 250 | |
| 250 | |
| 3.08 | |
| 0.0193 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0263004.HAT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0263004.HAT1L fuse has an axial termination style. Its fuse is made from solder. The maximum AC voltage rating is 250 VAC. This product is 7.11 mm long with a diameter of 3.94(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

