Littelfuse0263002.WRT1LFusibles

Fuse Cartridge Very Fast Acting 2A 250V Axial 3.94 X 7.11mm Solder T/R CSA/PSE/UL

A great alternative to a circuit breaker, this a subminiature 0263002.WRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0263002.WRT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 7.11 mm long with a diameter of 3.94(Max) mm. Its fuse is made from solder. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.2885
    1. 3000+$1.2885
    2. 6000+$1.2842
    3. 9000+$1.2799
    4. 12000+$1.2755
    5. 15000+$1.2710
    6. 24000+$1.2664
    7. 30000+$1.2618
    8. 60000+$1.2572
    9. 120000+$1.2524

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.