Littelfuse0263002.MXLFusibles
Fuse Cartridge Very Fast Acting 2A 250V Axial 3.94 X 7.11mm Solder Bulk CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|LCD/PDPTV|LCD Monitor|Lighting System|Medical Equipment|Power Supply|Office Automation Machine | |
| 3.94 X 7.11 | |
| 2 | |
| 250 | |
| 250 | |
| 0.74 | |
| 0.0444 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
Be protected by adding a subminiature 0263002.MXL fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0263002.MXL fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from solder. This product is 7.11 mm long with a diameter of 3.94(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

