Littelfuse0263001.WRT1LFusibles
Fuse Cartridge Very Fast Acting 1A 250V Axial 3.94 X 7.11mm Solder T/R CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video|Lighting System|Medical Equipment | |
| 3.94 X 7.11 | |
| 1 | |
| 250 | |
| 250 | |
| 50@250VAC | |
| 0.087 | |
| 0.105 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
Be protected by adding a subminiature 0263001.WRT1L fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0263001.WRT1L fuse has an axial termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.11 mm long with a diameter of 3.94(Max) mm. Its fuse is made from solder. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

