| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Acting | Fast |
| Application | Electrical Equipment|Processing Electronic |
| Fuse Size (mm) | 8 X 13 |
| Current Rating (A) | 0.5 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Breaking Capacity @ Rated Voltage (A) | 50@125VAC|300@125VDC |
| Typical Melting I2t (A²S) | 0.0598 |
| Typical Cold Resistance (Ohm) | 0.302 |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Product Length (mm) | 13 |
| Product Diameter (mm) | 8 |
| Mounting | Through Hole |