| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Very Fast |
| Application | Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply |
| Fuse Size (mm) | 2.61 X 7.11 |
| Current Rating (A) | 15 |
| Maximum Voltage Rating (V) | 32 |
| Maximum AC Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Typical Melting I2t (A²S) | 68.8 |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Reel |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 2.61(Max) |
| Fuse Material | Epoxy Coated |
| Mounting | Through Hole |