Littelfuse0253004.MFusibles
Fuse Cartridge Very Fast Acting 4A 125V Axial 2.61 X 7.11mm Ceramic Medical CCC/CSA/PSE/QPL/TUV/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.61 X 7.11 | |
| 4 | |
| 125 | |
| 125 | |
| 125 | |
| 2.45 | |
| 0.0204 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 7.11 | |
| 2.61(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0253004.M fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0253004.M fuse has an axial termination style. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic. This product is 7.11 mm long with a diameter of 2.61(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

