Littelfuse0251010.HAT1LFusibles
Fuse Cartridge Very Fast Acting 10A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 10 | |
| 125 | |
| 125 | |
| 125 | |
| 25.5 | |
| 0.00705 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
Be protected by adding a subminiature 0251010.HAT1L fuse developed by Littelfuse. This device has a current rating of 10. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251010.HAT1L fuse has an axial termination style. This product is 7.11 mm long with a diameter of 2.8(Max) mm. The maximum AC voltage rating is 125 VAC. Its fuse is made from ceramic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

