Littelfuse0251007.NRT1LFusibles

Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/TUV/UL

A great alternative to a circuit breaker, this a subminiature 0251007.NRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 7. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251007.NRT1L fuse has an axial termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.2647
    1. 5000+$0.2647
    2. 10000+$0.2620
    3. 15000+$0.2594
    4. 20000+$0.2568
    5. 25000+$0.2542
    6. 30000+$0.2517
    7. 40000+$0.2492
    8. 50000+$0.2467
    9. 100000+$0.2442

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.