Littelfuse0251003.MRT1LFusibles
Fuse Cartridge Very Fast Acting 3A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CCC/CSA/PSE/QPL/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 3 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 1.19 | |
| 0.0295 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0251003.MRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251003.MRT1L fuse has an axial termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

