Littelfuse0251002.MXLFusibles
Fuse Cartridge Very Fast Acting 2A 125V Axial 2.8 X 7.11mm Epoxy Coated Loose Medical CCC/CSA/PSE/QPL/TUV/UKCA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 2 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 0.405 | |
| 0.0473 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Loose | |
| 7.11 | |
| 2.8(Max) | |
| Epoxy Coated | |
| Through Hole |
Be protected by adding a subminiature 0251002.MXL fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0251002.MXL fuse has an axial termination style. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

