Littelfuse0251.500MXLFusibles

Fuse Cartridge Very Fast Acting 0.5A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/QPL/TUV/UL

A great alternative to a circuit breaker, this a subminiature 0251.500MXL fuse from Littelfuse will protect your electronics. This device has a current rating of 0.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0251.500MXL fuse has an axial termination style. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm.

Import TariffMay apply to this part

2,683 piezas: Se puede enviar mañana

    Total$0.71Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2448+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,683 piezas
      • Price: $0.7098

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.