Littelfuse023206.3MXPFusibles
Fuse Cartridge Medium Time Delay Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/KC/PSE/UKCA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Medium Time Delay | |
| Motor Circuit | |
| 5 X 20 | |
| 6.3 | |
| 250 | |
| 250 | |
| 100@250VAC | |
| 90.413 | |
| 0.0102 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 023206.3MXP fuse developed by Littelfuse. This device has a current rating of 6.3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 023206.3MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

