Littelfuse0230.600MXPFusibles

Fuse Cartridge Slow Blow Acting 0.6A 250V Axial 5 X 15mm Glass Bulk CE/CSA/UL

Be protected by adding a subminiature 0230.600MXP fuse developed by Littelfuse. This device has a current rating of 0.6. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0230.600MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.7 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.4038
    1. 1000+$0.4038
    2. 2000+$0.3997
    3. 2500+$0.3957
    4. 3000+$0.3918
    5. 4000+$0.3879
    6. 5000+$0.3840
    7. 6000+$0.3802
    8. 10000+$0.3764
    9. 20000+$0.3726

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.