Littelfuse022501.5HXPFusibles
Fuse Cartridge Fast Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Motor Circuit | |
| 5 X 15 | |
| 1.5 | |
| 250 | |
| 250 | |
| 125 | |
| 100@250VAC|10000@125VAC|10000@125VDC | |
| 0.8 | |
| 0.0712 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a subminiature 022501.5HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 1.5. It has 2 terminals. The 022501.5HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 14.48 mm long with a diameter of 4.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
