Littelfuse0225.750HXPFusibles

Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL

A great alternative to a circuit breaker, this a subminiature 0225.750HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.75. It has 2 terminals. The 0225.750HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm. The maximum AC voltage rating is 250 VAC.

100 piezas: Se puede enviar en 4 días

    Total$3.58Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 100 piezas
      • Price: $0.716

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.