Littelfuse022403.5HXPFusibles
Fuse Cartridge Fast Acting 3.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 3.5 | |
| 250 | |
| 250 | |
| 125 | |
| 100@250VAC|10000@125VAC|10000@125VDC | |
| 6.7 | |
| 0.0265 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.9(Max) | |
| 4.8(Max) | |
| Glass | |
| Through Hole |
Be protected by adding a subminiature 022403.5HXP fuse developed by Littelfuse. This device has a current rating of 3.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 022403.5HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.48 mm long with a diameter of 4.7 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
