Littelfuse0218005.MXEPFusibles

Fuse Cartridge Slow Blow Acting 5A 250V Axial 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE

A great alternative to a circuit breaker, this a miniature 0218005.MXEP fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 1.6(Typ) W. This device has a current rating of 5. Its maximum power dissipation is 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0218005.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $1.1020
    1. 1000+$1.1020
    2. 2000+$1.0910
    3. 2500+$1.0801
    4. 3000+$1.0693
    5. 4000+$1.0586
    6. 5000+$1.0480
    7. 6000+$1.0375
    8. 10000+$1.0271
    9. 20000+$1.0168

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.