Littelfuse0218004.TXPFusibles
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge Melf 5 X 20mm Glass T/R CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 4 | |
| 250 | |
| 250 | |
| 1.6 | |
| 40@250VAC | |
| 69.1 | |
| 0.0129 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 4.7 | |
| Glass | |
| Holder | |
| Melf |
Be protected by adding a miniature 0218004.TXP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218004.TXP fuse has an axial termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 20 mm long with a diameter of 4.7 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

