Littelfuse0218004.MXEPFusibles
Fuse Cartridge Slow Blow Acting 4A 250V Axial 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 4 | |
| 250 | |
| 250 | |
| 1.6 | |
| 69.1 | |
| 0.0129 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.5 | |
| Glass | |
| Through Hole |
Be protected by adding a miniature 0218004.MXEP fuse developed by Littelfuse. This device has a current rating of 4. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218004.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

