Littelfuse0218002.MXPFusibles
Fuse Cartridge Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 2 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 14.45 | |
| 0.0293 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0218002.MXP fuse developed by Littelfuse. This device has a current rating of 2. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218002.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

