Littelfuse0217.125MXEPFusibles
Fuse Cartridge Fast Acting 0.125A 250V Axial 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 0.125 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 0.00478 | |
| 3.82 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 21.5 | |
| 5.6 | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0217.125MXEP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.125. Its maximum power dissipation is 1.6(Typ) W. This device has a maximum power dissipation of 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0217.125MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.5(Max) mm long with a diameter of 6(Max) mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
