Littelfuse0216016.MXPFusibles
Fuse Cartridge Fast Acting 16A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/SEMKO/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 16 | |
| 250 | |
| 250 | |
| 4.5 | |
| 462.5 | |
| 0.004 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0216016.MXP fuse developed by Littelfuse. This device has a maximum power dissipation of 4.5(Typ) W. Its maximum power dissipation is 4.5(Typ) W. This device has a current rating of 16. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0216016.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
